OBO Bettermann 2007239 T-series UV Resistant Cable Junction Box 114x114mm

MPN
2007239
EAN-13
4012195246848
Order Code
05-5972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.45
100+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The OBO Bettermann 2007239 junction box measures 114 mm by 114 mm and is available as a single unit. Made by OBO Bettermann, this robust box is ideal for electrical connections, offering reliable protection in versatile settings. It is well-suited for both commercial and residential installations, ensuring safety and organisation of wiring systems.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP66
Mounting None

Reviews

Be the first to submit a review

Trustpilot