OBO Bettermann 2007109 T-Series Junction Box 240x190x95mm IP66 UV-Resistant

MPN
2007109
EAN-13
4012195386506
Order Code
05-5970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.55 £20.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The OBO Bettermann 2007109 is a junction box measuring 240 x 190 x 95 mm in grey-white (RAL 7035) with an IP66 rating, ideal for protecting electrical connections in moist environments. As a dependable distributor from OBO Bettermann, it ensures durability and safety in challenging conditions. This junction box is commonly used in industrial and residential settings to manage electrical distribution effectively.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 190 x 95 mm
Enclosure Height 95mm
Enclosure Length 240mm
Enclosure Width 190mm
IP Rating IP66
Misc Attribute without terminals
Permanent temperature resistance 650°C

Reviews

Be the first to submit a review

Trustpilot