OBO Bettermann 2007093 T-Series Junction Box UV-Resistant IP66 190x150x77mm

MPN
2007093
EAN-13
4012195386452
Order Code
05-5969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.13 £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The OBO Bettermann 2007093 junction box is a grey-white (RAL 7035) enclosure with dimensions of 190 x 150 x 77 mm. Featuring an IP66 rating, it is designed for protection against dust and moisture, making it ideal for use in moist room distributions. This robust junction box is suited for electrical distribution and protection in various environments.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 190 x 150 x 77 mm
Enclosure Height 77mm
Enclosure Length 190mm
Enclosure Width 150mm
IP Rating IP66
Misc Attribute without terminals
Permanent temperature resistance 650°C

Reviews

Be the first to submit a review

Trustpilot