OBO Bettermann 2007077 Junction Box 102x136mm 1pc Weatherproof AX Series

MPN
2007077
EAN-13
4012195246794
Order Code
05-5968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The OBO Bettermann 2007077 junction box measures 102 mm by 136 mm and is suitable for housing electrical connections securely. It is a durable and reliable component typically used in both residential and commercial electrical installations. This junction box ensures safe and organised wiring for efficient electrical distribution.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W) 102 mm x 136 mm
Enclosure Length 102mm
Enclosure Width 136mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot