OBO Bettermann 2007045 T-Series Junction Box Grey-white IP55 UV-Resistant

MPN
2007045
EAN-13
2050001661517
Order Code
05-5966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.12 £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The OBO Bettermann 2007045 junction box measures 90 x 90 x 52 mm and is finished in grey-white (RAL 7035). It is rated IP55, making it suitable for use in moist environments. This distribution box is ideal for organising electrical connections in residential or commercial buildings.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 90 x 90 x 52 mm
Enclosure Height 52mm
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating IP55
Misc Attribute without terminals
Permanent temperature resistance 650°C

Reviews

Be the first to submit a review

Trustpilot