OBO Bettermann 2003720 Device Lining Box Ø 60 mm x 66 mm 10 Pack

MPN
2003720
EAN-13
4012196959082
Order Code
05-5928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £64.00 £54.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The OBO Bettermann Device lining box 2003720 is a circular junction box with dimensions of 60 mm by 66 mm, supplied in packs of 10 pieces. This product is ideal for housing electrical connections safely within junction boxes. It is typically used in construction and renovation projects to ensure organized and reliable electrical installations.
Type Device lining box
Colour Black
Depth 66mm
Mounting Type Flush-mount
Size 60mm
Width 148mm

Reviews

Be the first to submit a review

Trustpilot