OBO Bettermann 2003709 Windproof Device Lining Box Flush-Mounted 25pcs

MPN
2003709
EAN-13
4012196962501
Order Code
05-5925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The OBO Bettermann Device lining box 2003709 is a windproof junction box measuring 60 mm x 66 mm. It is typically used for securely housing electrical connections in buildings. This product is available in a pack of 25 pieces and is ideal for installations requiring robust environmental protection.
Type Device lining box
Colour Black
Depth 66mm
Mounting Type Flush-mount
Size 60mm

Reviews

Be the first to submit a review

Trustpilot