OBO Bettermann 2002167 Junction Box 91x91mm IP54 660V 4mm² 7 Entries

MPN
2002167
EAN-13
4012195107651
Order Code
05-5908
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The OBO Bettermann 2002167 junction box measures 91 mm by 91 mm. Ideal for electrical installations, it securely houses and protects wire connections. This robust component serves residential and commercial applications.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Grey
Dimensions (L x W) 91 mm x 91 mm
Enclosure Length 91mm
Enclosure Width 91mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot