OBO Bettermann 2002140 Junction Box 51x91x91mm Grey IP54 660V

MPN
2002140
EAN-13
4012195107712
Order Code
05-5907
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OBO Bettermann 2002140 junction box, measuring 51 x 91 x 91 mm, is constructed with a grey finish and offers an IP54 protection rating. This reliable junction box is suitable for organising electrical connections in moderately wet environments. It is ideal for indoor or sheltered outdoor electrical installations requiring protection against dust and splashing water.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Grey
Dimensions (L x W x H) 51 x 91 x 91 mm
Enclosure Height 91mm
Enclosure Length 51mm
Enclosure Width 91mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot