OBO Bettermann 2001861 Junction Box Grey IP67 50x110x110 mm 400 V

MPN
2001861
EAN-13
4012195539896
Order Code
05-5905
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.75 £12.93
10+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The OBO Bettermann junction box 2001861, measuring 50 x 110 x 110 mm, is a durable grey enclosure. It boasts an IP67 rating, ensuring it is dust-tight and protected against water immersion. This robust junction box is ideal for safeguarding electrical connections in both indoor and outdoor environments.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W x H) 50 x 110 x 110 mm
Enclosure Height 110mm
Enclosure Length 50mm
Enclosure Width 110mm
IP Rating IP67
Mounting Type Flush mount

Reviews

Be the first to submit a review

Trustpilot