OBO Bettermann 2000422 Junction Box 10x7-14mm & 8x7-11mm Cable Entries

MPN
2000422
EAN-13
4012195917168
Order Code
05-5902
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £9.97 £9.34
10+ £8.78
100+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The OBO Bettermann junction box, model 2000422, measures 100 mm by 125 mm. It is typically used for safely enclosing electrical connections and junctions in building installations. This robust component ensures reliable performance, ideal for both residential and commercial environments.
Type Junction box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W) 100 mm x 125 mm
Enclosure Length 100mm
Enclosure Width 125mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot