OBO Bettermann 2000378 Junction Box 100x100mm 8 Inserts 7-14mm Cable

MPN
2000378
EAN-13
4012195917090
Order Code
05-5898
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The OBO Bettermann 2000378 junction box measures 100 mm by 100 mm, providing a compact solution for electrical connections. Manufactured by OBO Bettermann, it is designed to ensure secure and organised wiring in domestic or commercial installations. Typically used for housing electrical connections, it offers protection and ease of maintenance.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 100 mm x 100 mm
Enclosure Length 100mm
Enclosure Width 100mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot