OBO Bettermann 2000326 Junction Box 85x85x40mm Grey IP54 12 Cable Inserts

MPN
2000326
EAN-13
4012195152057
Order Code
05-5896
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

OBO Bettermann manufactures the 2000326 junction box, which measures 40 x 85 x 85 mm and is coloured grey. This junction box, rated IP54, is designed for secure electrical connections in environments that require protection against dust and splashing water. Common applications include residential, commercial, and light industrial settings.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Grey
Dimensions (L x W x H) 40 x 85 x 85 mm
Enclosure Height 85mm
Enclosure Length 40mm
Enclosure Width 85mm
IP Rating IP54
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot