OBO Bettermann 2000164 Junction Box IP54 Halogen-Free 85x85mm 660V

MPN
2000164
EAN-13
4012195820390
Order Code
05-5894
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The OBO Bettermann 2000164 junction box measures 85 mm by 85 mm and is suitable for various electrical installations. This robust junction box is designed for reliable connections and efficient cable management. Ideal for both residential and commercial applications, it provides secure housing for electrical junctions.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Red
Dimensions (L x W) 85 mm x 85 mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP54
Mounting None

Reviews

Be the first to submit a review

Trustpilot