OBO Bettermann 2000059 Junction Box 75x75mm IP54 Halogen-Free 660V

MPN
2000059
EAN-13
4012195239598
Order Code
05-5892
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.56
100+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The OBO Bettermann 2000059 junction box, measuring 75 mm x 75 mm, is a compact and reliable solution for electrical connections. This model, A 8 HF RO, is ideal for housing wiring installations in residential or commercial settings. OBO Bettermann ensures quality and durability in their junction boxes, making them suitable for both indoor and outdoor use.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Red
Dimensions (L x W) 75 mm x 75 mm
Enclosure Length 75mm
Enclosure Width 75mm
IP Rating IP54
Mounting None

Reviews

Be the first to submit a review

Trustpilot