OBO Bettermann 2000016 Junction Box 75x75mm Cable Entry 8-14mm Terminal Cover

MPN
2000016
EAN-13
4012195151395
Order Code
05-5890
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The OBO Bettermann Junction Box 2000016 measures 75 mm by 75 mm, ideal for compact electrical installations. This single unit is perfect for safely housing wiring connections in residential or commercial settings. Crafted by OBO Bettermann, the junction box ensures durability and reliable performance in its applications.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Grey
Dimensions (L x W) 75 mm x 75 mm
Enclosure Length 75mm
Enclosure Width 75mm
IP Rating IP54
Mounting None

Reviews

Be the first to submit a review

Trustpilot