OBO Bettermann 2000005 Junction Box 80x43x34mm IP55 Pure White RAL9010

MPN
2000005
EAN-13
2050001661401
Order Code
05-5889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

OBO Bettermann's 2000005 junction box measures 80 x 43 x 34 mm and comes in pure white (RAL 9010) with an IP55 rating. It is designed for distributing electrical connections in moist environments. Typical applications include use as a junction box in indoor or sheltered outdoor areas.
Type Junction box
Material Polyethylene (PE)
Protection Rating IP55
Colour Pure white (RAL 9010)
Dimensions (L x W x H) 80 x 43 x 34 mm
Enclosure Height 34mm
Enclosure Length 80mm
Enclosure Width 43mm
IP Rating IP55
Misc Attribute without terminals
Permanent temperature resistance 650°C

Reviews

Be the first to submit a review

Trustpilot