OBO Bettermann 2000003 Junction Box 6x 7-14mm 4x 7-9mm Inserts 1pc

MPN
2000003
EAN-13
4012195917076
Order Code
05-5888
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

OBO Bettermann manufactures the 2000003 junction box, measuring 43 mm by 80 mm. This compact junction box, identified by the code A 6 HF RO, is ideal for secure electrical connections. Typical applications include residential and commercial wiring installations.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Red
Dimensions (L x W) 43 mm x 80 mm
Enclosure Length 43mm
Enclosure Width 80mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot