OBO Bettermann 2000001 Junction Box 80x43x34mm Grey IP55 6+4 Cable Inserts

MPN
2000001
EAN-13
2050001661395
Order Code
05-5887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The OBO Bettermann junction box 2000001 measures 80 x 43 x 34 mm and is grey-white (RAL 7035) with an IP55 rating, offering protection against dust and moisture. Made by OBO Bettermann, it is designed for secure electrical connections in moist environments. Typical applications include distribution and moist room installations.
Type Junction box
Material Polyethylene (PE)
Protection Rating IP55
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 80 x 43 x 34 mm
Enclosure Height 34mm
Enclosure Length 80mm
Enclosure Width 43mm
IP Rating IP55
Misc Attribute without terminals
Permanent temperature resistance 650°C

Reviews

Be the first to submit a review

Trustpilot