OBO Bettermann 1104268 Mounting Rail Metal Perforated 200x35x18mm

MPN
1104268
EAN-13
4012195038290
Order Code
05-5871
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

The OBO Bettermann 1104268 Rail is a metal conduit measuring 200 x 35 x 18 mm, ideal for cable management applications. This robust rail ensures secure and organised routing of cables within infrastructure projects. Its durable construction makes it suitable for both commercial and industrial environments.
Type Rail
Material Steel
Size/ Dimensions 200 x 35 x 18mm
Length 200mm
Colour Metal
Diameter (L x W x H) 200 x 35 x 18 mm
Height 18mm
Internal Diameter n/a
Width 35mm

Reviews

Be the first to submit a review

Trustpilot