Oase 56636 UVC Spare Bulb 55W for Bitron C 55W/110W & FiltoClear 30000

Image Representative of Range

Oase 56636 UVC Spare Bulb 55W for Bitron C 55W/110W & FiltoClear 30000

MPN
56636
Brand
Oase
EAN-13
4010052566368
Order Code
12-5631
Country of Origin
Germany
  • Quickly find another product in this range by Max. power consumption:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Oase manufactures the 56636 UVC 55 W UVC spare bulb. This bulb is designed for ultraviolet clarification, ensuring optimal water clarity. It is typically used in pond filtration systems to control algae and harmful microorganisms.
Type UVC spare bulb
Max. power consumption 55W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot