Oase 50659 AlfaFol Pond Liner 8x6m 48m² Durable UV-Resistant

Image Representative of Range

Oase 50659 AlfaFol Pond Liner 8x6m 48m² Durable UV-Resistant

MPN
50659
Brand
Oase
EAN-13
4010052506593
Order Code
12-5619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £158.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Oase pond liner, model 50659, measures 8 metres by 6 metres, covering an area of 48 square metres. It is designed for garden pond building, pond scenery, and landscape projects. Its durable material is suited for creating and maintaining various garden pond designs.
Type Pond liner
Barrel width 6m
Colour Black
Dimensions (L x W) 8 m x 6 m
Length 8m
Length (max.) 8m
Material thickness 0.5mm
Misc Attribute 8 x 6 m
Weight 31kg
Width 6m

Reviews

Be the first to submit a review

Trustpilot