Oase 50649 Pond Liner 4x5m Durable UV-Resistant PVC Easy to Cut

Image Representative of Range

Oase 50649 Pond Liner 4x5m Durable UV-Resistant PVC Easy to Cut

MPN
50649
Brand
Oase
EAN-13
4010052506494
Order Code
12-5616
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Oase pond liner measures 4 m by 5 m, covering an area of 20 square metres. Made of durable material with a thickness of 0.5 mm, it is ideal for garden pond design and construction. This pre-packed liner provides an effective base for creating scenic and sustainable pond landscapes.
Type Pond liner
Barrel width 5m
Colour Black
Dimensions (L x W) 4 m x 5 m
Length 4m
Length (max.) 4m
Material thickness 50mm
Misc Attribute 4 x 5 m
Weight 12.5kg
Width 5m

Trustpilot