Oase 50529 Pondovac Classic Pond Vac 27L 1400W Automatic Slime Removal

Image Representative of Range

Oase 50529 Pondovac Classic Pond Vac 27L 1400W Automatic Slime Removal

MPN
50529
Brand
Oase
EAN-13
4010052505299
Order Code
12-5613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £340.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/11/2026

The Oase Pondovac Classic 50529 is a 27-litre wet suction pond vacuum cleaner designed for efficient pond cleaning. It effectively removes sludge, algae, and debris from pond surfaces. This product is ideal for maintaining clean and healthy ponds.
Type Pond vac
Cable Length 4m
Diameter 370mm
Dimensions (Ø x H) 370 mm x 580 mm
Drain hose 2m
Height 580mm
Operating Voltage 230 V/50 Hz
Power (P2) 1400W
Tank volume 27l
Vacuum hose 4m
Vacuum lifting height 2m
Weight 9.5kg

Reviews

Be the first to submit a review

Trustpilot