Oase 50499 BioPress Set 4000 Filter Set UVC Pond Clarifier 1500 L/H

Image Representative of Range

Oase 50499 BioPress Set 4000 Filter Set UVC Pond Clarifier 1500 L/H

MPN
50499
Brand
Oase
EAN-13
4010052504995
Order Code
12-5612
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £230.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Oase manufactures the BioPress Set 4000, a filter set with an integrated UVC pond clarifier for efficient water cleaning. It has a flow rate of 1500 litres per hour, making it suitable for small to medium ponds. This filter set is ideal for maintaining clear and healthy pond environments.
Type Filter set
Cable Length 3m
Diameter 225mm
Dimensions (Ø x H) 225 mm x 335 mm
Fountain pump features incl. UVC pond clarifier
Height 335mm
Max. feed rate 1500 l/h
Max. power consumption Pump 25 W/ UVC 7W
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot