Oase 37102 Pondovac 3 Pond Vac 1600W 2.1m Suction 29L Capacity

Image Representative of Range

Oase 37102 Pondovac 3 Pond Vac 1600W 2.1m Suction 29L Capacity

MPN
37102
Brand
Oase
EAN-13
4010052371023
Order Code
12-5609
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £612.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/07/2026

The Oase Pondovac 3 is a versatile wet suction pond vac designed for effective cleaning of garden ponds. It offers powerful performance with a 29-litre capacity, ideal for removing sludge and debris. Typical applications include maintaining pond pumps and ensuring overall pond cleanliness.
Type Pond vac
Cable Length 4m
Diameter 380mm
Dimensions (Ø x H) 380 mm x 685 mm
Height 685mm
Operating Voltage 230 V/50 Hz
Power (P2) 1600W
Tank volume 29l
Vacuum hose 5m
Vacuum lifting height 2.1m
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot