NXP TJA1040T/CM118 CAN controller Interface IC SO8 Tape on Full reel

Order Code:

17-0262

Brand: NXP MPN: TJA1040T/CM,118 EAN-13: 2050009808709
Qty Unit Price (Ex VAT)
1+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

NXP Semiconductors TJA1040T/CM,118 is a high-speed CAN controller interface IC housed in an SO8 package, supplied on a full reel. This device is designed to provide reliable data transmission at rates up to 1 Mbps within vehicle networks, demonstrating excellent electromagnetic compatibility and high electromagnetic immunity. It features a low-pass filter on the CAN input, ensuring enhanced protection against RF interference and an unpowered node withstand for better power management during line disconnections. Typical applications include use in automotive systems where robust communication between electronic control units is essential, supporting both passenger and commercial vehicle infrastructures where stable CAN bus interactions are crucial. This product offers a balance of performance and protection, making it suitable for demanding environments that require consistent reliability in communication.
Type Interface IC - CAN controller

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot