NXP Semiconductors SJA1000T/N1,118 Embedded microcontroller SO 28 reel

NXP Semiconductors SJA1000T/N1,118 Embedded microcontroller SO 28 reel

Order Code:

17-0259

Brand: NXP Semiconductors MPN: SJA1000T/N1,118 EAN-13: 2050009802882

Discontinued


NXP Semiconductors' SJA1000T/N1,118 is a robust microcontroller housed in an SO 28 package, supplied on a full reel for efficient use in large-scale manufacturing. This high-performance device is designed for reliable operation in Controller Area Network (CAN) protocols, offering compatibility and extended functionality for both industrial and automotive environments. Its features include a powerful CAN 2.0B controller, with the capability of supporting 11-bit and 29-bit identifiers, which makes it suitable for sophisticated embedded systems requiring dependable data communication. Its application extends to automotive electronic control units, CAN nodes, and various industrial automation systems, where it delivers consistent performance under stringent conditions.
Type Embedded microcontroller
Enclosure SO 28
Operating temperature (max.) +125°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 4.5V

You may also like


Trustpilot