NXP Semiconductors LPC2368FBD100K Embedded microcontroller 32-Bit 72MHz LQFP 100

NXP Semiconductors LPC2368FBD100K Embedded microcontroller 32-Bit 72MHz LQFP 100

Order Code:

17-0244

Brand: NXP Semiconductors MPN: LPC2368FBD100K EAN-13: 2050009802837

Discontinued


NXP Semiconductors LPC2368FBD100K is an advanced microcontroller featuring a 32-bit architecture with a core speed of up to 72 MHz. Designed in a Low-Quad Flat Package (LQFP) with 100 pins, this microcontroller provides 70 Input/Output (I/O) ports, making it versatile for various interfacing applications. Its capabilities allow it to efficiently manage complex computational tasks, making it suitable for use in industrial automation, consumer electronics, and embedded systems where high-performance processing is required. The device supports robust connectivity options, enabling seamless integration into digital systems requiring precise control and data management. Its architecture is well-suited to applications demanding reliable and efficient processing power in a compact and durable form factor.
Type Embedded microcontroller
Clock Speed 72MHz
Core Size 32-Bit
Enclosure LQFP 100
I/O number 70
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 512 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 3V

You may also like


Trustpilot