NXP Semiconductors LPC2138FBD64/01EL microcontroller 32-Bit 60MHz LQFP 64

NXP Semiconductors LPC2138FBD64/01EL microcontroller 32-Bit 60MHz LQFP 64

Order Code:

17-0243

Brand: NXP Semiconductors MPN: LPC2138FBD64/01EL EAN-13: 2050009802813

Discontinued


NXP Semiconductors produces the LPC2138FBD64/01EL, a highly capable embedded microcontroller. This 32-bit microcontroller operates at a clock speed of 60 MHz and is housed in a low-profile quad flat package (LQFP) with 64 pins. It features 47 general-purpose input/output pins, making it a versatile choice for interfacing with a range of peripherals. The microcontroller's architecture is specially designed for efficient real-time data processing, making it well-suited for industrial control systems, automotive applications, and consumer electronics where precise timing and swift execution of complex tasks are pivotal. The LPC2138FBD64/01EL is supplied in a tray form, providing engineers with a practical option for large-scale projects that demand precision and reliable performance.
Type Embedded microcontroller
Clock Speed 60MHz
Core Size 32-Bit
Enclosure LQFP 64
I/O number 47
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 512 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 3V

You may also like


Trustpilot