Christmas Opening Hours and Delivery Dates here
NXP SA602AN Mixer Oscillator IC DIL8

NXP SA602AN Mixer Oscillator IC DIL8

Order Code:

82-0138

Brand: NXP MPN: SA602AN

Discontinued


Double-balanced Mixer and Oscillator, 4.5V to 8V Supply Voltage, 200MHz System Frequency, 2.4mA Operating Current, -40°C to +85°C, 8-DIP Case, The SA602A is a low-power VHF monolithic Double-balanced Mixer with Input Amplifier, on-board Oscillator, and Voltage Regulator, It is Intended for High Performance, Low Power Communication Systems, Suitable for Cellular Radio Mixer / Oscillator, Portable Radio, VHF Transceivers, RF Data links, HF/VHF Frequency Conversion, Instrumentation Frequency Conversion, Broadband LANs, Supplied in Tube
  • Low current consumption, typically 2.4mA
  • Excellent noise figure typically 4.7dB at 45MHz
  • High operating frequency
  • Excellent gain, intercept and sensitivity
  • Low external parts count - suitable for crystal/ceramic filters
  • Meets cellular radio specifications
  • On-board 200MHz oscillator
  • LO input can be externally driven for higher frequencies
  • DIL-8 package
  • NXP type SA602AN

Accessories


Trustpilot