NXP LPC2103FBD48EL Embedded microcontroller LQFP 48 32-Bit 70 MHz 32 I/O Tray

NXP LPC2103FBD48EL Embedded microcontroller LQFP 48 32-Bit 70 MHz 32 I/O Tray

Order Code:

17-0242

Brand: NXP Semiconductors MPN: LPC2103FBD48EL EAN-13: 2050009802783

Discontinued


NXP Semiconductors LPC2103FBD48EL is a highly integrated 32-bit embedded microcontroller designed to deliver reliable performance in demanding applications. Encased in a 48-pin LQFP package, this microcontroller operates at a clock speed of up to 70 MHz, providing efficient processing capability for complex tasks. It features 32 input/output pins, facilitating extensive interfacing options. The architecture is based on the ARM7TDMI-S core, renowned for its low power consumption and deterministic features. This robust microcontroller is suitable for a variety of engineering applications including industrial automation systems, consumer electronics, and embedded systems, where precise control and efficient processing are crucial.
Type Embedded microcontroller
Clock Speed 70MHz
Core Size 32-Bit
Enclosure LQFP 48
I/O number 32
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 32 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 1.65V

You may also like


Trustpilot