NXP LPC1754FBD80K Embedded microcontroller LQFP 80 32-Bit 100MHz 52 I/O

NXP LPC1754FBD80K Embedded microcontroller LQFP 80 32-Bit 100MHz 52 I/O

Order Code:

17-0238

Brand: NXP Semiconductors MPN: LPC1754FBD80K EAN-13: 2050009802721

Discontinued


NXP Semiconductors LPC1754FBD80K is a high-performance 32-bit microcontroller featuring an efficient ARM Cortex-M3 core that operates at a frequency of up to 100 MHz. Packaged in a Low-profile Quad Flat Package (LQFP) with 80 pins, this microcontroller offers 52 general-purpose input/output pins that provide versatile connectivity options for embedded systems. The LPC1754FBD80K is designed for a wide range of applications, including industrial control, medical devices, and consumer electronics, owing to its robust processing power and flexible peripheral interfaces. With built-in memory protection and various on-chip diagnostic functions, this microcontroller ensures reliable operation in demanding environments. Its suitability for real-time application development is enhanced by the availability of extensive development tools and comprehensive support resources.
Type Embedded microcontroller
Clock Speed 100MHz
Core Size 32-Bit
Enclosure LQFP 80
I/O number 52
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 128 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2.4V

You may also like


Trustpilot