Easter Opening Hours and Delivery Dates here

NXP HEF4046BT,652 Phase Locked Loop SO-16

Order Code:

63-1281

Brand: NXP MPN: HEF4046BT,652

Discontinued


The HEF4046B is a phase-locked loop circuit that consists of a linear Voltage Controlled Oscillator (VCO) and two different phase comparators with a common signal input amplifier and a common comparator input. A 7 V regulator (Zener) diode is provided for supply voltage regulation if necessary.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.


  • SO-16 Package
  • Large operating supply range 3 to 15V
  • Low power consumption
Logic IC Base Number 4046
Logic IC Function Phase-Locked Loop
Operating Temperature Range -40 to +85°C
Package/Case SO-16

Trustpilot