NXP BYV29-500 Ultrafast Power Diode 500V TO220AC

NXP BYV29-500 Ultrafast Power Diode 500V TO220AC

Order Code:

63-0978

Brand: NXP MPN: BYV29-500,127 EAN-13: 2050000039584

Discontinued


A 500V ultrafast power diode in a 2-lead TO-220AC plastic package. Ideal for applications such as Discontinuous Current Mode (DCM) Power Factor Correction (PFC), output rectifiers in high-frequency switched-mode power supplies.


  • Low on-state losses
  • Soft recovery minimizes power-consuming oscillations
Type BYV29-500
Current 9A
Forward Voltage 1.4V
Peak Reverse Voltage 500V
Package Style TO-220AC
Thermal Resistance 60°C/W

You may also like


Trustpilot