NXP BTA 140-800 Triac 800V 25A TO220AB

NXP BTA 140-800 Triac 800V 25A TO220AB

Order Code:

63-1646

Brand: NXP MPN: BTA140-800,127 EAN-13: 2050000015311

Discontinued


A 25A 800V planar passivated four quadrant triac intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating and static switching.


  • TO-220AB package
  • High blocking voltage capability
  • High noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
Type Planar passivated
RMS on State Curent 25A
Peak Reverse Voltage 800V
Package Style TO-220AB
Gate Trigger Current (Igt) 23mA
Gate Trigger Voltage (Vgt) 1.5V
Power Dissipation 0.5W

You may also like


Trustpilot