NXP BT139-600 16A TO220 Non-iso Triac

MPN
BT139-600
Brand
NXP
Order Code
47-3240
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockContact us for additional stock

Standard plastic non-isolated triac from NXP designed for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance with very low thermal resistances.

Ideal for use in motor control, industrial lighting, industrial and domestic heating control and static switching systems.


  • Glass passivated
  • Off-state voltage of 600V
  • Peak on-state surge current up to 155A
  • Gate trigger current 22mA
  • TO-220 Package
Type Non-isolated
RMS on State Curent 16A
Peak Reverse Voltage 600V
Package Style TO-220AB
Gate Trigger Current (Igt) 22mA
Gate Trigger Voltage (Vgt) 0.7V
Power Dissipation 0.5W

Reviews

Be the first to submit a review

Trustpilot