NXP BT 139/800 Triac 16A 800V TO220AB

MPN
BT139-800,127
Brand
NXP
EAN-13
2050000022937
Order Code
63-1651
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.698
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 214 in stock

A 16A 800V planar passivated four quadrant triac intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include general purpose motor control, general purpose switching.


  • TO-220AB package
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Less sensitive gate for high noise immunity
  • Triggering in all four quadrants
Type Planar passivated
RMS on State Curent 16A
Peak Reverse Voltage 800V
Package Style TO-220AB
Gate Trigger Current (Igt) 22mA
Gate Trigger Voltage (Vgt) 1.5V
Power Dissipation 0.5W

Reviews

Be the first to submit a review

Trustpilot