NXP 74LV14D,112 SMD Low Voltage Hex Schmitt-Trigger Inverting SO-14

MPN
74LV14D,112
Brand
NXP
Order Code
63-1291
Country of Origin
Thailand

Discontinued


The 74LV14D provides six inverting buffers with Schmitt-trigger input. It is capable of transforming slowly-changing input signals into sharply defined, jitter-free output signals.

The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.

The 74LV14 is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC14 and 74HCT14.


  • SO-14 Package
  • 9ns Typical propogation delay
  • Output drive capability IOH/IOL ±8mA
  • Low power
  • Input clamp diodes
Logic IC Base Number 74LV14D
Logic IC Function Hex inverting Schmitt trigger
Operating Temperature Range -40 to +125°C
Package/Case SO-14

Trustpilot