NWS 131-12-180 End Cutting Nippers 180mm Cuts Hard/Soft Wires

MPN
131-12-180
Brand
NWS
EAN-13
4003758131275
Order Code
10-0921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The NWS 131-12-180 End cutting nippers are manufactured by NWS, offering precise cable cutting with a length of 180 mm. These nippers are ideal for cutting through wires and small components, making them suitable for both professional and DIY electrical tasks. The tool is robust and durable, designed to ensure clean and accurate cuts.
Type End cutting nippers
ESD Safe No
Length 180mm
VDE Safe No
Material Tool steel
Weight 265g
Wire hardness (max.) hard wire 2.4mm
Wire hardness (max.) medium wire 3mm
Wire hardness (max.) soft wire 4mm

Reviews

Be the first to submit a review

Trustpilot