NWS 062L-12-250 Series Perforated Plate Shears 250mm 1 Piece.

MPN
062L-12-250
Brand
NWS
EAN-13
4003758062258
Order Code
10-0892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS perforated plate shears 062L-12-250 are durable tin snips suitable for precise cutting tasks. They are designed for efficiently working with sheet metals and have ergonomic handles for comfortable use. Typically used in metalworking and construction, these shears are known for their reliability and precision.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Cutting Length 42mm
Material Tool steel
Suitable For Sheet metal
Weight 470g

Reviews

Be the first to submit a review

Trustpilot