NWS 061L-12-250 Plate Shears Perforated Ergonomic Grip 1 Piece

MPN
061L-12-250
Brand
NWS
EAN-13
4003758061121
Order Code
10-0890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The NWS perforated plate shears 061L-12-250 by NWS are precision-engineered tin snips. They are designed for cutting perforated plates with ease and accuracy. Typically used in metalworking, they ensure clean cuts and are a reliable tool for professionals.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Cutting Length 42mm
Material Tool steel
Suitable For Sheet metal
Weight 410g

Reviews

Be the first to submit a review

Trustpilot