Nvidia 945-13730-0055-000 Jetson AGX Orin 64GB AI Developer Kit 12x2.2GHz

MPN
945-13730-0055-000
Brand
Nvidia
EAN-13
0812674024837
Order Code
10-0885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4525.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Nvidia Jetson AGX Orin 64 GB, manufactured by Nvidia, features a powerful 12-core CPU operating at 2.2 GHz, designed for high-performance computing tasks. This device supports advanced AI workloads, making it ideal for machine learning and robotics applications. Typical use cases include deploying smart cameras, autonomous robots, and complex data processing systems.
Type Routerboard computer
Clock speed 2.2GHz
Colour Multicolour
Processor cores (No.) 12
RAM 64GB
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot