NVB 104551 Power Strip Black CEE Plug Removable Safe Multi-Socket

Image Representative of Range

NVB 104551 Power Strip Black CEE Plug Removable Safe Multi-Socket

Standard range
Order Code:

12-5575

Brand: NVB MPN: 104551 EAN-13: 4013848100036
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £24.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The NVB 104551 power strip, produced by NVB, features a black CEE plug and is designed for reliable electrical distribution. It is ideal for use in homes or offices to expand available outlets, accommodating multiple electrical devices safely. This socket strip ensures efficient power management and reduces clutter with one convenient unit.
Type Power strip
Cable length 1.60m
Cable standard H03VV-F 3G 1,5 mm²
Factory colour Black
Light bulb features Child safety
Material Plastic
Operating voltage 230V
Outlets 3
Plug type CEE plug
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot