NUKI 405.117 Fob IP65 Bluetooth Replaces Key Controls 100 Smart Locks

Order Code:

10-0880

Brand: NUKI MPN: 405.117 EAN-13: 9120072084058

Discontinued


The Nuki 405.117 remote control fob supports Bluetooth and features IP65 protection, ensuring it is resistant to dust and water. This device provides theft protection with its code lock and keypad lock, making it a reliable access control system. Typical applications include serving as a keypad door opener for secure access management.
Type Remote control
Depth 6mm
Dimensions (W x H x D) 24 x 55 x 6 mm
Height 55mm
IP Rating IP65
Width 24mm

Trustpilot