Novus 60-B22003 Office Punch Blue 20 Sheets 80G M2

MPN
60-B22003
Brand
Novus
EAN-13
4009729066799
Order Code
17-0232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Novus 60-B22003 is a precision-engineered office punch, designed for efficient paper handling and organisational applications. This robust device, suitable for perforating up to 20 sheets of 80 g/m² paper, facilitates consistent and accurate hole alignment, ensuring compatibility with standard filing systems. Its durable construction features a blue finish, making it a staple tool in professional and administrative environments where document management is paramount. The Novus 60-B22003 is particularly pertinent in settings such as corporate offices, educational institutions, and archival facilities, where reliable and exact hole punching is essential for maintaining orderly records. Additionally, its ergonomic design aids in reducing user fatigue during repetitive paper processing tasks.
Type Hole punch
Colour Blue
No of Punches 2
Material Metal
No. of sheets (max.) 20

Reviews

Be the first to submit a review

Trustpilot