Novus 110055306 Office Blind Rivet 3mm x 8mm Aluminium Pack of 70

Novus 110055306 Office Blind Rivet 3mm x 8mm Aluminium Pack of 70

Order Code:

10-0799

Brand: Novus MPN: 110055306 EAN-13: 4009729016046
  • Country of Origin: China
  • View All

Discontinued


Novus Office manufactures the 110055306 Blind rivet, crafted from aluminium with dimensions of 3 mm by 8 mm. This pack contains 70 pieces, offering durable fastening solutions. Common applications include securing materials in office and light industrial settings.
Type Blind rivet
Rivet Diameter 3mm
Material Aluminium
Dim (Ø x L) 3 mm x 8 mm
Length 8mm

Trustpilot