Novus 044-0088 Staple Pins Type J 14mm 1000pieces For Moulding & Wood

MPN
044-0088
Brand
Novus
EAN-13
4009729081723
Order Code
10-0867
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    14mm 16mm 19mm 25mm 30mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £9.72
10+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Novus Tools manufactures the 044-0088 staple pins, tailored for precision fastening tasks. Each pin is 14 mm in length, designed for robust and secure stapling in various materials. Ideal for upholstery, carpentry, and general office tasks, this product comes in a pack of 1000 pieces, ensuring ample supply for extensive projects.
Type Staple pins
Length 14mm
Nail type Type J

Reviews

Be the first to submit a review

Trustpilot