Novus 042-0806 Narrow Crown Staples 30mm x 6.1mm, 1000 pieces for Timber

MPN
042-0806
Brand
Novus
EAN-13
4009729081693
Order Code
10-0866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.67 £7.37
10+ £6.88
50+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Novus Tools 042-0806 offers a pack of 1000 narrow crown staples, with dimensions of 30 mm in length and 6.1 mm in width. Designed for precision, these C4/30 staples are ideal for carpentry and upholstery projects. The high-quality construction ensures reliable performance in professional applications.
Type Narrow crown
Pack Size 1000
Dim (L x W x H) 30 x 6.1 x 30 mm
Height 30mm
Length 30mm
Material Steel
Staple Type Type 4
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot