Novus 042-0805 Staples 1000 pieces, Narrow Crown, 26 x 6.1 mm, Timber Fixing

MPN
042-0805
Brand
Novus
EAN-13
4009729081662
Order Code
10-0865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.68 £20.98
10+ £19.85
50+ £19.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Novus Tools, the 042-0805 is a narrow crown staple measuring 26 mm in length and 6.1 mm in width. The product is sold in packs of 1000 pieces, known for its reliable performance and corrosion resistance. It is typically used in upholstery, light construction tasks, and fastening jobs.
Type Narrow crown
Pack Size 1000
Dim (L x W x H) 26 x 6.1 x 26 mm
Height 26mm
Length 26mm
Staple Type Type 4
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot